Part Details for SMAJ13AQ-13-F by Diodes Incorporated
Results Overview of SMAJ13AQ-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ13AQ-13-F Information
SMAJ13AQ-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ13AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMAJ13AQ-13-FTR-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMA Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 / $0.1066 | Buy Now |
DISTI #
SMAJ13AQ-13-F
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 13V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ13AQ-1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0646 / $0.0690 | Buy Now |
DISTI #
621-SMAJ13AQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K RoHS: Compliant | 0 |
|
$0.0820 / $0.3900 | Order Now |
DISTI #
SMAJ13AQ-13-F
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.0910 / $0.5610 | RFQ |