SMAJ130CA-W
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode,

Overview of SMAJ130CA-W by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAJ130CA-W by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-SMAJ130CA-W
Mouser Electronics ESD Suppressors / TVS Diodes SMA 400w TVS 5% Bidirectional 0
  • 7,500 $0.0590
  • 15,000 $0.0590
  • 22,500 $0.0580
  • 45,000 $0.0530
$0.0530 / $0.0590 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7,500 $0.0561
  • 15,000 $0.0545
  • 30,000 $0.0521
  • 52,500 $0.0513
  • 105,000 $0.0498
  • 150,000 $0.0383
  • 255,000 $0.0378
$0.0378 / $0.0561 Buy Now

CAD Models for SMAJ130CA-W by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ130CA-W by Rectron Semiconductor

SMAJ130CA-W
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
159 V
Breakdown Voltage-Min
144 V
Breakdown Voltage-Nom
151.5 V
Clamping Voltage-Max
209 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-61000-4-2; UL LISTED
Rep Pk Reverse Voltage-Max
130 V
Reverse Current-Max
1 µA
Reverse Test Voltage
130 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMAJ130CA-W
    Rectron Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ130CA-W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ130CA-W by Rectron Semiconductor

  • Please alert me when SMAJ130CA-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ130CA-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ130CA-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ130CA-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ130CA-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ130CA-W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: