Part Details for SMAJ12CA by Cyg Wayon Circuit Protection Co Ltd
Overview of SMAJ12CA by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ12CA
|
Maritex | Transil Diode (TVS), 400W, 12V, 20.1A, bidirectional, -65+150 deg.C, SMD, DO214AC(SMA) Min Qty: 1 Package Multiple: 1 | 156 |
|
$0.0670 / $0.0860 | Buy Now |