-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6043
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smaj Series, Bidirectional, 12 V, Do-214Ac, 2, 13.3 V Rohs Compliant: Yes |Stmicroelectronics SMAJ12CA-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20478 |
|
$0.2250 / $0.4970 | Buy Now |
DISTI #
94W9352
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smaj Series, Bidirectional, 12 V, Smd, 2, 13.3 V Rohs Compliant: Yes |Stmicroelectronics SMAJ12CA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
497-2996-1-ND
|
DigiKey | TVS DIODE 12VWM 25.3VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47234 In Stock |
|
$0.0952 / $0.4400 | Buy Now |
DISTI #
SMAJ12CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ12CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 135000 |
|
$0.0993 | Buy Now |
DISTI #
SMAJ12CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ12CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
DISTI #
SMAJ12CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ12CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-SMAJ12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 12V Bidirect RoHS: Compliant | 11508 |
|
$0.0950 / $0.4400 | Buy Now |
DISTI #
E02:0323_00037194
|
Arrow Electronics | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2346 | Europe - 200000 |
|
$0.1014 / $0.1217 | Buy Now |
DISTI #
V36:1790_06548945
|
Arrow Electronics | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA T/R Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2318 | Americas - 20000 |
|
$0.0950 / $0.1026 | Buy Now |
DISTI #
V72:2272_06548945
|
Arrow Electronics | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2308 Container: Cut Strips | Americas - 7749 |
|
$0.1014 / $0.4066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ12CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ12CA-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.3 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 662.5 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ12CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12CA | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | STMicroelectronics | SMAJ12CA-TR vs SMAJ12CA |
SMAJ12CA | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ12CA-TR vs SMAJ12CA |