Part Details for SMAJ11A-13-F by Diodes Incorporated
Overview of SMAJ11A-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ11A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7629
|
Newark | Tvs Diode, 400W, 11V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ11A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4360 |
|
$0.0890 / $0.3430 | Buy Now |
DISTI #
31-SMAJ11A-13-FCT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4896 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ11A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ11A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 515000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-SMAJ11A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 11V RoHS: Compliant | 8013 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 11 V Uni-Directional Surface Mount TVS Diode - SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 11 V Uni-Directional Surface Mount TVS Diode - SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
DISTI #
SMAJ11A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ11A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 515000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
SMAJ11A-13-F
|
TME | Diode: TVS, 400W, 12.2÷13.5V, 22A, unidirectional, SMA, reel,tape Min Qty: 5 | 4970 |
|
$0.0670 / $0.2080 | Buy Now |
DISTI #
SMAJ11A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA T/R (Alt: SMAJ11A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMAJ11A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA T/R (Alt: SMAJ11A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
Part Details for SMAJ11A-13-F
SMAJ11A-13-F CAD Models
SMAJ11A-13-F Part Data Attributes:
|
SMAJ11A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ11A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |