Part Details for SMAJ110CA by JGD Semiconductors Co Ltd
Overview of SMAJ110CA by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ110CA
SMAJ110CA CAD Models
SMAJ110CA Part Data Attributes
|
SMAJ110CA
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ110CA
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ110CA
This table gives cross-reference parts and alternative options found for SMAJ110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ110CA | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | FCI Semiconductor | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ110CA vs SMAJ110CA |
SMAJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ110CA vs SMAJ110CA |