Part Details for SMAJ110A-13-F by Diodes Incorporated
Overview of SMAJ110A-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ110A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMAJ110A-13-FCT-ND
|
DigiKey | TVS DIODE 110V 177V SMA Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82280 In Stock |
|
$0.0591 / $0.2900 | Buy Now |
DISTI #
SMAJ110A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 110V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ110A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 | Buy Now |
DISTI #
621-SMAJ110A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 110V RoHS: Compliant | 0 |
|
$0.0680 / $0.2900 | Order Now |
|
Future Electronics | SMAJ Series 110 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0496 / $0.0554 | Buy Now |
|
Future Electronics | SMAJ Series 110 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0496 / $0.0554 | Buy Now |
DISTI #
SMAJ110A-13-F
|
TME | Diode: TVS, 400W, 122÷135V, 2.3A, unidirectional, SMA, reel,tape Min Qty: 5 | 155 |
|
$0.0640 / $0.1840 | Buy Now |
DISTI #
SMAJ110A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 110V 400W 2-Pin SMA T/R (Alt: SMAJ110A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0494 / $0.0553 | Buy Now |
DISTI #
SMAJ110A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 110V 400W 2-Pin SMA T/R (Alt: SMAJ110A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMAJ110A-13-F
SMAJ110A-13-F CAD Models
SMAJ110A-13-F Part Data Attributes
|
SMAJ110A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ110A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ110A-13-F
This table gives cross-reference parts and alternative options found for SMAJ110A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ110A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ110A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional | SMAJ110A-13-F vs SMAJ110A |