Diodes
SMAJ10CA-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Overview of SMAJ10CA-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAJ10CA-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMAJ10CA-TPMSCT-ND
DigiKey TVS DIODE 10VWM 17VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9355
In Stock
  • 1 $0.3600
  • 10 $0.2510
  • 100 $0.1267
  • 500 $0.1033
  • 1,000 $0.0767
  • 2,000 $0.0645
  • 5,000 $0.0617
  • 10,000 $0.0533
  • 25,000 $0.0523
  • 50,000 $0.0433
  • 125,000 $0.0427
$0.0427 / $0.3600 Buy Now
DISTI # 833-SMAJ10CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 10V 400 Watts RoHS: Compliant 2026
  • 1 $0.3300
  • 10 $0.2270
  • 100 $0.1040
  • 1,000 $0.0650
  • 5,000 $0.0600
  • 25,000 $0.0580
$0.0580 / $0.3300 Buy Now
Future Electronics Diode TVS Single Bi-Dir 10V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0639
  • 15,000 $0.0615
  • 25,000 $0.0605
  • 50,000 $0.0591
  • 100,000 $0.0569
$0.0569 / $0.0639 Buy Now
DISTI # C1S504600168529
Chip1Stop TVS RoHS: Compliant pbFree: Yes 94
  • 96 $0.0716
$0.0716 Buy Now

CAD Models for SMAJ10CA-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ10CA-TP by Micro Commercial Components

SMAJ10CA-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMAJ10CA-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
    VS

Related Parts for SMAJ10CA-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ10CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ10CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMAJ10CA-TP would you like to use for your alert(s)?
  • Please alert me when SMAJ10CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ10CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ10CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ10CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ10CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ10CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: