Part Details for SMAJ10AQ-13-F by Diodes Incorporated
Overview of SMAJ10AQ-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ10AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7279
|
Newark | Tvs Diode, Unidir, 10V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ10AQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$0.1810 / $0.4750 | Buy Now |
DISTI #
31-SMAJ10AQ-13-FTR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMA Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0829 / $0.0995 | Buy Now |
DISTI #
SMAJ10AQ-13-F
|
Avnet Americas | TVS Diode Uni-Directional 10V 23.5A 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ10AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-SMAJ10AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K RoHS: Compliant | 0 |
|
$0.0820 / $0.4700 | Order Now |
|
Future Electronics | Transient Voltage Suppressor SMA TR 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0804 / $0.0887 | Buy Now |
DISTI #
SMAJ10AQ-13-F
|
Avnet Silica | TVS Diode Uni-Directional 10V 23.5A 400W 2-Pin SMA T/R (Alt: SMAJ10AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Transient Voltage Suppressor SMA T&R 5K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1219 | Buy Now |
Part Details for SMAJ10AQ-13-F
SMAJ10AQ-13-F CAD Models
SMAJ10AQ-13-F Part Data Attributes
|
SMAJ10AQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ10AQ-13-F
Diodes Incorporated
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ10AQ-13-F
This table gives cross-reference parts and alternative options found for SMAJ10AQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ10AQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ10A-13 | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ10AQ-13-F vs SMAJ10A-13 |