Part Details for SMAJ10A-13-F by Diodes Incorporated
Overview of SMAJ10A-13-F by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ10A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7625
|
Newark | Tvs Diode, 400W, 10V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ10A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1706 |
|
$0.0990 / $0.4060 | Buy Now |
DISTI #
38AH9111
|
Newark | Protection Tvs Unidirectional Sma 400W 10V Rohs 5K Rohs Compliant: Yes |Diodes Inc. SMAJ10A-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0620 | Buy Now |
DISTI #
SMAJ10A-FDICT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16820 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ10A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ10A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000090000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-SMAJ10A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 10V RoHS: Compliant | 13671 |
|
$0.0590 / $0.3900 | Buy Now |
DISTI #
A03:0893_13588071
|
Arrow Electronics | Diode TVS Single Uni-Dir 10V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2216 | Asia - 10000 |
|
$0.0526 / $0.0703 | Buy Now |
DISTI #
V72:2272_06704153
|
Arrow Electronics | Diode TVS Single Uni-Dir 10V 400W 2-Pin SMA T/R Min Qty: 941 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 Container: Cut Strips | Americas - 2250 |
|
$0.0590 / $0.1063 | Buy Now |
DISTI #
70550258
|
RS | 400W 10V Transient Voltage Suppr. SMA | Diodes Inc SMAJ10A-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 | RFQ |
|
Future Electronics | SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 25000Reel |
|
$0.0500 / $0.0558 | Buy Now |
|
Future Electronics | SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
Part Details for SMAJ10A-13-F
SMAJ10A-13-F CAD Models
SMAJ10A-13-F Part Data Attributes
|
SMAJ10A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ10A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ10A-13-F
This table gives cross-reference parts and alternative options found for SMAJ10A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ10A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ10E3/TR13 | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ10A-13-F vs SMAJ10E3/TR13 |
SMAJ10A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ10A-13-F vs SMAJ10A-E3/5A |
SMAJ10A | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ10A-13-F vs SMAJ10A |
SMAJ10AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ10A-13-F vs SMAJ10AE3/TR13 |
P4SMAJ10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ10A-13-F vs P4SMAJ10A |
SMAJ10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | SMAJ10A-13-F vs SMAJ10A |
SMAJ10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ10A-13-F vs SMAJ10A |
SMAJ10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ10A-13-F vs SMAJ10A |
SMAJ10AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ10A-13-F vs SMAJ10AHE3_A/I |
SMAJ10A-E3/61 | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ10A-13-F vs SMAJ10A-E3/61 |