Part Details for SMAC30-9G-RC by Allied Components International
Overview of SMAC30-9G-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SMAC30-9G-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-SMAC30-9G-RCTR-ND
|
DigiKey | 35.5nH +/-2% SMD Air Core Induct Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40 In Stock |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for SMAC30-9G-RC
SMAC30-9G-RC CAD Models
SMAC30-9G-RC Part Data Attributes
|
SMAC30-9G-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
SMAC30-9G-RC
Allied Components International
General Purpose Inductor, 0.035uH, 2%, 1 Element, Air-Core, SMD, 1512, CHIP, 1512, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1512 | |
Core Material | AIR | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 0.035 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 112 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 2% |