Part Details for SMAC15-10G-RC by Allied Components International
Overview of SMAC15-10G-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAC15-10G-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-SMAC15-10G-RCTR-ND
|
DigiKey | FIXED IND 12.55NH 1.6A 14MOHM SM Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
177984 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for SMAC15-10G-RC
SMAC15-10G-RC CAD Models
SMAC15-10G-RC Part Data Attributes
|
SMAC15-10G-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
SMAC15-10G-RC
Allied Components International
General Purpose Inductor, 0.01255uH, 2%, 1 Element, Air-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Core Material | AIR | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 0.01255 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 4.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 800 MHz | |
Tolerance | 2% |