Part Details for SMA91EF by Banner Engineering Corp
Overview of SMA91EF by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for SMA91EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8635
|
Newark | Valu-Beam: Glass Fiber Optic Emitter, Range: Depends On Fiber, Input: 10-250V Ac/Dc, Output: Not Applicable - No Outputs, 2 M (6.5 Ft) Cable |Banner Engineering SMA91EF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.0000 | Buy Now |
DISTI #
2170-SMA91EF-ND
|
DigiKey | VALU-BEAM: GLASS FIBER OPTIC EMI Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$197.0000 | Buy Now |
DISTI #
778-SMA91EF
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Glass Fiber Optic Emitter, Range: Depends on Fiber, Input: 10-250 V ac/dc, Output: Not Applicable, 2 m (6.5 ft) cable | 0 |
|
$197.0000 | Order Now |
Part Details for SMA91EF
SMA91EF CAD Models
SMA91EF Part Data Attributes
|
SMA91EF
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SMA91EF
Banner Engineering Corp
Fiber Optic Sensor, Thermoplastic Polyster,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, FALSE PULSE PROTECTION, POWER ON PROTECTION, REVERSE POLARITY PROTECTION, OVERCURRENT PROTECTION | |
Body Breadth | 36.6 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 42.2 mm | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | THERMOPLASTIC POLYSTER | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | Fiber Optic Sensor | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO |