Part Details for SMA89 by TE Connectivity
Overview of SMA89 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SMA89
SMA89 CAD Models
SMA89 Part Data Attributes:
|
SMA89
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA89
TE Connectivity
100MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SURFACE MOUNT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | SURFACE MOUNT PACKAGE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for SMA89
This table gives cross-reference parts and alternative options found for SMA89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA89 | Wide Band Low Power Amplifier, 100MHz Min, 800MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | MACOM | SMA89 vs SMA89 |