Part Details for SMA88-1 by TE Connectivity
Overview of SMA88-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA88-1
SMA88-1 CAD Models
SMA88-1 Part Data Attributes:
|
SMA88-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA88-1
TE Connectivity
5MHz - 300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SURFACE MOUNT PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.9 |
Alternate Parts for SMA88-1
This table gives cross-reference parts and alternative options found for SMA88-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA88-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA88 | SMA88 | TE Connectivity | SMA88-1 vs SMA88 |
SMA88 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | MACOM | SMA88-1 vs SMA88 |
SMA88 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | WJ Communications Inc | SMA88-1 vs SMA88 |