Part Details for SMA87 by MACOM
Overview of SMA87 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA87-ND
|
DigiKey | IC RF AMP GPS 5MHZ-450MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$243.7330 | Buy Now |
DISTI #
937-SMA87
|
Mouser Electronics | RF Amplifier 10-400MHz NF 3.8dB Gain 14.0dB RoHS: Compliant | 0 |
|
$223.2100 / $225.9200 | Order Now |
DISTI #
SMA87
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 4 | 0 |
|
$545.3400 | Buy Now |
Part Details for SMA87
SMA87 CAD Models
SMA87 Part Data Attributes
|
SMA87
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA87
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 400MHz Max, 1 Func, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,4LEAD,.45 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.45 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 35 mA | |
VSWR-Max | 2 |
Alternate Parts for SMA87
This table gives cross-reference parts and alternative options found for SMA87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA87 | 10MHz - 400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SURFACE MOUNT PCAKGE | TE Connectivity | SMA87 vs SMA87 |