Part Details for SMA81 by MACOM
Results Overview of SMA81 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA81 Information
SMA81 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SMA81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA81-ND
|
DigiKey | IC RF AMP GPS 10MHZ-300MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$286.0900 | Buy Now |
DISTI #
937-SMA81
|
Mouser Electronics | RF Amplifier 20-250MHz NF 2.6dB Gain 26.0dB RoHS: Compliant | 110 |
|
$291.8100 | Buy Now |
DISTI #
SMA81/SD-TR
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 3 | 0 |
|
$636.9000 | Buy Now |
DISTI #
SMA81
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 10 | 0 |
|
$210.2200 | Buy Now |
DISTI #
SMA81/TR
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3 | 0 |
|
$636.9000 | Buy Now |
Part Details for SMA81
SMA81 CAD Models
SMA81 Part Data Attributes
|
SMA81
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA81
MACOM
Wide Band Low Power Amplifier, 20MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 24 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |