Part Details for SMA7071A4-S/PT50G-50 by Amphenol RF
Overview of SMA7071A4-S/PT50G-50 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SMA7071A4-S/PT50G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold RoHS: Compliant |
200 On Order 1 Factory Stock |
|
$14.9900 / $28.5000 | Buy Now |
|
Master Electronics | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold RoHS: Compliant |
200 On Order 1 Factory Stock |
|
$14.9900 / $28.5000 | Buy Now |