Part Details for SMA7029M by Sanken Electric Co Ltd
Overview of SMA7029M by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMA7029M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA7029M-ND
|
DigiKey | IC MTR DRV UNIPOLAR 10-44V 15SIP Min Qty: 1440 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
LCSC | SIP-15 Motor Driver ICs ROHS | 10 |
|
$2.9170 / $4.5628 | Buy Now |
Part Details for SMA7029M
SMA7029M CAD Models
SMA7029M Part Data Attributes:
|
SMA7029M
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA7029M
Sanken Electric Co Ltd
Stepper Motor Controller, 1.5A, ZIP-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP-15 | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |