SMA70-1
Description: Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, 1 Func, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4

Overview of SMA70-1 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMA70-1 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-SMA70-1-ND
DigiKey IC RF AMP GPS 5MHZ-300MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 10 $342.9810
$342.9810 Buy Now
DISTI # 937-SMA70-1
Mouser Electronics RF Amplifier 10-250MHz NF 1.8dB Gain 8.0dB RoHS: Compliant 0
  • 10 $317.9100
  • 25 $314.1100
$314.1100 / $317.9100 Order Now
DISTI # SMA70-1
Richardson RFPD GAIN BLOCK RoHS: Not Compliant Min Qty: 10 0
  • 10 $271.6700
$271.6700 Buy Now

CAD Models for SMA70-1 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA70-1 by MACOM

SMA70-1
MACOM
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
Reach Compliance Code
compliant
Samacsys Manufacturer
MACOM
Additional Feature
LOW NOISE, HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
MODULE
Gain
7 dB
Input Power-Max (CW)
13 dBm
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
250 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-54 °C
Package Body Material
METAL
Package Equivalence Code
MODULE,4LEAD,.45
Power Supplies
15 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
17 mA
VSWR-Max
2.3
Want to compare parts?
  1. SMA70-1
    MACOM
    Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, 1 Func, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
    VS

Related Parts for SMA70-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA70-1 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA70-1 by MACOM

Select Manufacturer
Which Manufacturer of SMA70-1 would you like to use for your alert(s)?
  • Please alert me when SMA70-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA70-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA70-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA70-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA70-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA70-1 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: