-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 25.6 V TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10945-1-ND
|
DigiKey | TVS DIODE 25.6VWM 53.5VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4084 / $1.6700 | Buy Now |
DISTI #
SMA6T30AY
|
Avnet Americas | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6T30AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3969 / $0.4247 | Buy Now |
DISTI #
511-SMA6T30AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni RoHS: Compliant | 2851 |
|
$0.4080 / $1.1000 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 25.6 V TVS in SMA RoHS: Compliant Min Qty: 1 | 2851 |
|
$0.6500 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks | 0 |
|
$0.4250 | Buy Now |
|
Bristol Electronics | 3838 |
|
RFQ | ||
|
Quest Components | 3070 |
|
$0.4908 / $1.6360 | Buy Now | |
|
ComSIT USA | AUTOMOTIVE 600 W TVS DIODE IN SMA Trans Voltage Suppressor Diode, 4000W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMA6T30AY
|
Avnet Silica | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMA T/R (Alt: SMA6T30AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 90000 |
|
Buy Now | |
DISTI #
SMA6T30AY
|
EBV Elektronik | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMA T/R (Alt: SMA6T30AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6T30AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6T30AY
STMicroelectronics
Automotive 600 W, 25.6 V TVS in SMA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 53.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-2, 10605 | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |