Part Details for SMA6J58A-TP by Micro Commercial Components
Overview of SMA6J58A-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J58A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA6J58A-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0885 | Buy Now |
DISTI #
833-SMA6J58A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant | 0 |
|
$0.0740 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0650 | Buy Now |
Part Details for SMA6J58A-TP
SMA6J58A-TP CAD Models
SMA6J58A-TP Part Data Attributes
|
SMA6J58A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J58A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 93.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |