-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8682
|
Newark | Diode, Tvs, 600W, Sma, Product Range:Transil Sma6J Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Stmicroelectronics SMA6J5.0CA-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8525 |
|
$0.2270 / $0.6330 | Buy Now |
DISTI #
57P0240
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sma6J Series, Bidirectional, 5 V, Do-214Ac, 2, 6.4 V |Stmicroelectronics SMA6J5.0CA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5939-1-ND
|
DigiKey | TVS DIODE 5VWM 13.4VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11010 In Stock |
|
$0.1905 / $0.5800 | Buy Now |
DISTI #
SMA6J5.0CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J5.0CA-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 | Buy Now |
DISTI #
511-SMA6J5.0CA-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes HJ Temp Transil RoHS: Compliant | 991 |
|
$0.1900 / $0.5800 | Buy Now |
DISTI #
V36:1790_06556535
|
Arrow Electronics | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2351 | Americas - 30000 |
|
$0.1895 / $0.2062 | Buy Now |
DISTI #
E02:0323_00208774
|
Arrow Electronics | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2415 | Europe - 10000 |
|
$0.1925 / $0.2097 | Buy Now |
|
STMicroelectronics | 600 W, 5 V TVS in SMA RoHS: Compliant Min Qty: 1 | 1101 |
|
$0.2800 / $0.5700 | Buy Now |
|
Future Electronics | SMA6 Series 600 W 6.74 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Future Electronics | SMA6 Series 600 W 6.74 V Bi Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J5.0CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J5.0CA-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |