Diodes
SMA6J5.0A-TR
STMicroelectronics
Description: 600 W TVS in SMA

Overview of SMA6J5.0A-TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMA6J5.0A-TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-5938-1-ND
DigiKey TVS DIODE 5VWM 13.4VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 117012
In Stock
  • 1 $0.3900
  • 10 $0.2640
  • 100 $0.1783
  • 500 $0.1384
  • 1,000 $0.1251
  • 2,000 $0.1138
  • 5,000 $0.1013
  • 10,000 $0.0935
  • 15,000 $0.0896
  • 25,000 $0.0851
  • 35,000 $0.0836
$0.0836 / $0.3900 Buy Now
DISTI # SMA6J5.0A-TR
Avnet Americas Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J5.0A-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel 0
  • 10,000 $0.0944
  • 20,000 $0.0926
  • 30,000 $0.0907
  • 50,000 $0.0889
  • 100,000 $0.0871
  • 500,000 $0.0834
  • 1,000,000 $0.0809
$0.0809 / $0.0944 Buy Now
DISTI # SMA6J5.0A-TR
Avnet Americas Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J5.0A-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0944
  • 20,000 $0.0926
  • 30,000 $0.0907
  • 50,000 $0.0889
  • 100,000 $0.0871
  • 500,000 $0.0834
  • 1,000,000 $0.0809
$0.0809 / $0.0944 Buy Now
DISTI # 511-SMA6J5.0A-TR
Mouser Electronics ESD Protection Diodes / TVS Diodes HJ Temp Transil RoHS: Compliant 58412
  • 1 $0.3400
  • 10 $0.2900
  • 100 $0.1800
  • 500 $0.1670
  • 1,000 $0.1050
  • 5,000 $0.0920
  • 10,000 $0.0900
  • 25,000 $0.0890
  • 50,000 $0.0840
$0.0840 / $0.3400 Buy Now
DISTI # E02:0323_00208773
Arrow Electronics Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2401 Europe - 15000
  • 5,000 $0.0935
  • 10,000 $0.0859
  • 25,000 $0.0804
  • 50,000 $0.0772
$0.0772 / $0.0935 Buy Now
DISTI # V36:1790_06556534
Arrow Electronics Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2251 Americas - 5000
  • 10,000 $0.0853
  • 25,000 $0.0799
  • 50,000 $0.0767
$0.0767 / $0.0853 Buy Now
DISTI # V72:2272_17709310
Arrow Electronics Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2114 Container: Cut Strips Americas - 6
  • 1 $0.0862
$0.0862 Buy Now
STMicroelectronics 600 W, 5 V TVS in SMA RoHS: Compliant Min Qty: 1 58412
  • 1 $0.3300
  • 10 $0.2800
  • 100 $0.1800
  • 500 $0.1600
$0.1600 / $0.3300 Buy Now
Future Electronics SMA6 Series 600 W 6.74 V Uni Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel 30000
Reel
  • 5,000 $0.0833
  • 10,000 $0.0812
  • 15,000 $0.0801
  • 25,000 $0.0786
  • 50,000 $0.0755
$0.0755 / $0.0833 Buy Now
Future Electronics SMA6 Series 600 W 6.74 V Uni Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel 15000
Reel
  • 5,000 $0.0887
  • 10,000 $0.0865
  • 15,000 $0.0853
  • 25,000 $0.0837
  • 50,000 $0.0804
$0.0804 / $0.0887 Buy Now
Future Electronics SMA6 Series 600 W 6.74 V Uni Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel 0
Reel
  • 5,000 $0.0887
  • 10,000 $0.0865
  • 15,000 $0.0853
  • 25,000 $0.0837
  • 50,000 $0.0804
$0.0804 / $0.0887 Buy Now
Future Electronics SMA6 Series 600 W 6.74 V Uni Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel 0
Reel
  • 5,000 $0.0833
  • 10,000 $0.0812
  • 15,000 $0.0801
  • 25,000 $0.0786
  • 50,000 $0.0755
$0.0755 / $0.0833 Buy Now
DISTI # 78405850
Verical Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2401 Americas - 15000
  • 5,000 $0.0935
  • 10,000 $0.0859
  • 25,000 $0.0804
  • 50,000 $0.0772
$0.0772 / $0.0935 Buy Now
DISTI # 76497965
Verical Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2251 Americas - 5000
  • 5,000 $0.0853
  • 25,000 $0.0799
  • 50,000 $0.0767
$0.0767 / $0.0853 Buy Now
Bristol Electronics   20000
RFQ
Bristol Electronics   4899
RFQ
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC 16000
  • 1 $0.6180
  • 6,473 $0.1082
  • 14,795 $0.0927
$0.0927 / $0.6180 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC 400
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC 1
  • 1 $0.9565
$0.9565 Buy Now
Rochester Electronics SMA6J - TVS SMA UNI 600W - 5V RoHS: Not Compliant Status: Active Min Qty: 1 83400
  • 1 $0.1651
  • 25 $0.1618
  • 100 $0.1552
  • 500 $0.1486
  • 1,000 $0.1403
$0.1403 / $0.1651 Buy Now
DISTI # SMA6J5.0A-TR
TME Diode: TVS, 600W, 6.74V, 68A, unidirectional, SMA, reel,tape Min Qty: 1 2782
  • 1 $0.7540
  • 10 $0.5620
  • 25 $0.5190
  • 100 $0.4190
  • 250 $0.3510
  • 500 $0.2110
  • 1,000 $0.1690
  • 2,500 $0.1300
  • 5,000 $0.1230
  • 10,000 $0.1140
$0.1140 / $0.7540 Buy Now
DISTI # SMC-SMA6J5.0A-TR
Sensible Micro Corporation Dfd Protection Rohs Compliant: Yes |St Micro RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 4243
  • 100 $0.0780
  • 500 $0.0760
  • 1,000 $0.0720
$0.0720 / $0.0780 RFQ
DISTI # SMA6J5.0A-TR
Avnet Silica Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R (Alt: SMA6J5.0A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Silica - 190000
Buy Now
DISTI # C1S730200455758
Chip1Stop Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes 15000
  • 5,000 $0.0974
  • 10,000 $0.0874
$0.0874 / $0.0974 Buy Now
DISTI # C1S730200508102
Chip1Stop Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes 6
  • 10 $0.1120
$0.1120 Buy Now
CHIPMALL.COM LIMITED TVS DIODE 5VWM 13.4VC SMA 490
  • 10 $0.2341
  • 100 $0.1906
  • 500 $0.1487
  • 5,000 $0.1322
$0.1322 / $0.2341 Buy Now
DISTI # SMA6J5.0A-TR
EBV Elektronik Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R (Alt: SMA6J5.0A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days EBV - 5000
Buy Now
LCSC 298A8/20us 600W 13.4V 6.4V 5V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS 480
  • 5 $0.2195
  • 50 $0.1787
  • 150 $0.1612
  • 500 $0.1395
  • 2,500 $0.1297
  • 5,000 $0.1240
$0.1240 / $0.2195 Buy Now
Win Source Electronics TVS DIODE 5VWM 13.4VC SMA 40000
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for SMA6J5.0A-TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA6J5.0A-TR by STMicroelectronics

SMA6J5.0A-TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DO-214AC
Package Description
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
7.07 V
Breakdown Voltage-Min
6.4 V
Breakdown Voltage-Nom
6.7 V
Clamping Voltage-Max
9.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
4 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMA6J5.0A-TR
    STMicroelectronics
    600 W TVS in SMA
    VS

Alternate Parts for SMA6J5.0A-TR

This table gives cross-reference parts and alternative options found for SMA6J5.0A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J5.0A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMA6J5.0A/61 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA6J5.0A-TR vs SMA6J5.0A/61
SMA6J5.0A-E3/61 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA6J5.0A-TR vs SMA6J5.0A-E3/61
SMA6J5.0A-E3/61 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors SMA6J5.0A-TR vs SMA6J5.0A-E3/61
Part Number Description Manufacturer Compare
SMA6J5.0A/61 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA6J5.0A-TR vs SMA6J5.0A/61
SMA6J5.0A-E3/61 Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA6J5.0A-TR vs SMA6J5.0A-E3/61
SMA6J5.0A-E3/5A Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA6J5.0A-TR vs SMA6J5.0A-E3/5A

Related Parts for SMA6J5.0A-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA6J5.0A-TR by STMicroelectronics.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA6J5.0A-TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of SMA6J5.0A-TR would you like to use for your alert(s)?
  • Please alert me when SMA6J5.0A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA6J5.0A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA6J5.0A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for SMA6J5.0A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA6J5.0A-TR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare SMA6J5.0A-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: