Part Details for SMA6J40A by Littelfuse Inc
Overview of SMA6J40A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6055
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J40A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
SMA6J40A-ND
|
DigiKey | TVS DIODE 40VWM 64.5V DO214AC TR Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1098 / $0.1287 | Buy Now |
DISTI #
576-SMA6J40A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES SMA 600W TR | 4287 |
|
$0.1140 / $0.5200 | Buy Now |
DISTI #
SMA6J40A
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODES SMA 600W TR Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1290 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 40V DO214AC (SMA) SMT T&R | 0 |
|
$0.2082 / $0.2394 | RFQ |
Part Details for SMA6J40A
SMA6J40A CAD Models
SMA6J40A Part Data Attributes
|
SMA6J40A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J40A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMA6J40A
This table gives cross-reference parts and alternative options found for SMA6J40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J40A | Trans Voltage Suppressor Diode, | Bourns Inc | SMA6J40A vs SMA6J40A |
SMA6J40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), | Micro Commercial Components | SMA6J40A vs SMA6J40A |