-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9448
|
Newark | Dio Tvs Vwm 33V 600W Unidir Sma /Tape & Reel - 13" Reel |Bourns SMA6J33A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
118-SMA6J33ATR-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0762 / $0.0865 | Buy Now |
DISTI #
SMA6J33A
|
Avnet Americas | - Tape and Reel (Alt: SMA6J33A) Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 / $0.0866 | Buy Now |
DISTI #
652-SMA6J33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant | 8350 |
|
$0.0760 / $0.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Vrwm 33V - 600W - Unidirectional - SMA RoHS: Compliant | 0 |
|
$0.0770 / $0.0910 | Buy Now |
DISTI #
SMA6J33A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 600W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
SMA6J33A
|
Avnet Abacus | - Tape and Reel (Alt: SMA6J33A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Vrwm 33V - 600W - Unidirectional - SMA RoHS: Compliant | 0 |
|
$0.0770 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J33A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J33A
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-02 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMA6J33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J33A | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), | Micro Commercial Components | SMA6J33A vs SMA6J33A |
SMA6J33A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMA6J33A vs SMA6J33A |
SMA6J33A | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMA6J33A vs SMA6J33A |