Part Details for SMA6J20A-M3/61 by Vishay Intertechnologies
Results Overview of SMA6J20A-M3/61 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J20A-M3/61 Information
SMA6J20A-M3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J20A-M3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1123
|
Newark | 600W,20V 5%,unidir, sma Tvs |Vishay SMA6J20A-M3/61 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1260 | Buy Now |
DISTI #
SMA6J20A-M3/61
|
Avnet Americas | 600W,20V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMA6J20A-M3/61) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0872 | Buy Now |
DISTI #
78-SMA6J20A-M361
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,20V 5%,UNIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.0790 / $0.3700 | Order Now |
DISTI #
SMA6J20A-M3/61
|
TTI | ESD Protection Diodes / TVS Diodes 600W,20V 5%,UNIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0860 | Buy Now |
Part Details for SMA6J20A-M3/61
SMA6J20A-M3/61 CAD Models
SMA6J20A-M3/61 Part Data Attributes
|
SMA6J20A-M3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6J20A-M3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 36.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |