Part Details for SMA6J170A-TR by STMicroelectronics
Overview of SMA6J170A-TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMA6J170A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0219
|
Newark | Ads Processors |Stmicroelectronics SMA6J170A-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMA6J170A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J170A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 600 W, 170 V TVS in SMA RoHS: Compliant Min Qty: 1 | 258 |
|
$0.3200 / $0.6400 | Buy Now |
DISTI #
SMA6J170A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J170A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 170VWM 292VC SMA | 10000 |
|
RFQ | |
DISTI #
1689227RL
|
Farnell | DIODE, TVS, 600W, SMA RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1847 / $0.2412 | Buy Now |
DISTI #
1689227
|
Farnell | DIODE, TVS, 600W, SMA RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1847 / $0.4397 | Buy Now |
Part Details for SMA6J170A-TR
SMA6J170A-TR CAD Models
SMA6J170A-TR Part Data Attributes:
|
SMA6J170A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J170A-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMA6J170A-TR
This table gives cross-reference parts and alternative options found for SMA6J170A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J170A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ130 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMA6J170A-TR vs P6SMBJ130 |
P6SMB130A-E3/5B | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMA6J170A-TR vs P6SMB130A-E3/5B |
P4SMA30CA-M3/5A | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMA6J170A-TR vs P4SMA30CA-M3/5A |
P4SMAJ90 | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMA6J170A-TR vs P4SMAJ90 |
P6SMB130AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMA6J170A-TR vs P6SMB130AHM3_A/H |
P6SMB110AHFTRTB | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMA6J170A-TR vs P6SMB110AHFTRTB |
1SMB170AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | SMA6J170A-TR vs 1SMB170AT3 |
P6SMB110A-E3/5B | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMA6J170A-TR vs P6SMB110A-E3/5B |
P6SMBJ110A | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | SMA6J170A-TR vs P6SMBJ110A |
P4SMA30 | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMA6J170A-TR vs P4SMA30 |