Part Details for SMA6J130A-TR by STMicroelectronics
Results Overview of SMA6J130A-TR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J130A-TR Information
SMA6J130A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J130A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA6J130A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 130V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J130A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 600 W, 130 V TVS in SMA RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2300 / $0.4900 | Buy Now |
|
Future Electronics | SMA6 Series 600 W 152 V Uni Directional Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Cut Tape/Mini-Reel |
0 Cut Tape/Mini-Reel |
|
$0.2000 / $0.2400 | Buy Now |
DISTI #
SMA6J130A-TR
|
Avnet Silica | Diode TVS Single UniDir 130V 600W 2Pin SMA TR (Alt: SMA6J130A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMA6J130A-TR
|
EBV Elektronik | Diode TVS Single UniDir 130V 600W 2Pin SMA TR (Alt: SMA6J130A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA6J130A-TR
SMA6J130A-TR CAD Models
SMA6J130A-TR Part Data Attributes
|
SMA6J130A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J130A-TR
STMicroelectronics
600 W TVS in SMA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 152 V | |
Clamping Voltage-Max | 204 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMA6J130A-TR
This table gives cross-reference parts and alternative options found for SMA6J130A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J130A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA130AHE3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMA6J130A-TR vs P4SMA130AHE3/5A |
P6SMBJ170C | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMA6J130A-TR vs P6SMBJ170C |
P6SMB160AHE3TRTS | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J130A-TR vs P6SMB160AHE3TRTS |
1SMB130A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMA6J130A-TR vs 1SMB130A |
P6SMB150AHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J130A-TR vs P6SMB150AHE3TRTB |
1SMB170AT3 | onsemi | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | SMA6J130A-TR vs 1SMB170AT3 |
P4SMA30CA-E3/61 | Vishay Intertechnologies | $0.0321 | Trans Voltage Suppressor Diode, 300W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | SMA6J130A-TR vs P4SMA30CA-E3/61 |
P6SMB110AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMA6J130A-TR vs P6SMB110AHM3_A/I |
P6SMB200AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMA6J130A-TR vs P6SMB200AHM3/I |
TGL41-200 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 162V V(RWM), Unidirectional, 1 Element, Silicon, | SMA6J130A-TR vs TGL41-200 |