Part Details for SMA6J12A-E3/5A by Vishay Intertechnologies
Overview of SMA6J12A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J12A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7314
|
Newark | 600W,12V 5%,unidir, sma Tvs |Vishay SMA6J12A-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1220 | Buy Now |
DISTI #
SMA6J12A-E3/5A
|
Avnet Americas | 600W,12V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMA6J12A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 / $0.0766 | Buy Now |
DISTI #
625-SMA6J12A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 12V 5% Unidir RoHS: Compliant | 0 |
|
$0.0880 / $0.3600 | Order Now |
DISTI #
SMA6J12A-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 12V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0900 | Buy Now |
DISTI #
SMA6J12A-E3/5A
|
EBV Elektronik | 600W,12V 5%,UNIDIR,SMA TVS (Alt: SMA6J12A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA6J12A-E3/5A
SMA6J12A-E3/5A CAD Models
SMA6J12A-E3/5A Part Data Attributes
|
SMA6J12A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6J12A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMA6J12A-E3/5A
This table gives cross-reference parts and alternative options found for SMA6J12A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J12A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J12A-E3/61 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | SMA6J12A-E3/5A vs SMA6J12A-E3/61 |
SMA6J12A-TR | STMicroelectronics | $0.1402 | 600 W TVS in SMA | SMA6J12A-E3/5A vs SMA6J12A-TR |
SMA6J12A-E3/61 | Vishay Intertechnologies | $0.1485 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | SMA6J12A-E3/5A vs SMA6J12A-E3/61 |
SMA6J12A-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMA6J12A-E3/5A vs SMA6J12A-M3/61 |
SMA6J12A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | SMA6J12A-E3/5A vs SMA6J12A-E3/5A |