-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J10A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5915-1-ND
|
DigiKey | TVS DIODE 10VWM 19.6VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4785 In Stock |
|
$0.1754 / $0.6500 | Buy Now |
DISTI #
SMA6J10A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J10A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.1869 | Buy Now |
DISTI #
511-SMA6J10A-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes HJ Temp Transil RoHS: Compliant | 11714 |
|
$0.1750 / $0.6500 | Buy Now |
|
STMicroelectronics | 600 W, 10 V TVS in SMA RoHS: Compliant Min Qty: 1 | 11714 |
|
$0.2500 / $0.6000 | Buy Now |
DISTI #
SMA6J10A-TR
|
Avnet Silica | Diode TVS Single UniDir 10V 600W 2Pin SMA TR (Alt: SMA6J10A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 70000 |
|
Buy Now | |
DISTI #
SMA6J10A-TR
|
EBV Elektronik | Diode TVS Single UniDir 10V 600W 2Pin SMA TR (Alt: SMA6J10A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
Vyrian | Diodes | 20743 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J10A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J10A-TR
STMicroelectronics
600 W TVS in SMA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 15.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMA6J10A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J10A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMB13CAT3 | onsemi | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | SMA6J10A-TR vs 1SMB13CAT3 |
P6SMB13A-E3/5B | Vishay Intertechnologies | $0.2402 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J10A-TR vs P6SMB13A-E3/5B |
1SMB12CAT3 | onsemi | Check for Price | Transient Voltage Suppressor, Bidirectional, 12 V, 600 Watt, SMB, 2500-REEL | SMA6J10A-TR vs 1SMB12CAT3 |
P6SMB12CA-E3/52 | Vishay Intertechnologies | $0.1084 | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J10A-TR vs P6SMB12CA-E3/52 |
P6SMB12A-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J10A-TR vs P6SMB12A-E3/5B |
P6SMB13A-E3/52 | Vishay Intertechnologies | $0.0749 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J10A-TR vs P6SMB13A-E3/52 |
SMBJP6KE12CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMA6J10A-TR vs SMBJP6KE12CA |
SMBJP6KE13A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMA6J10A-TR vs SMBJP6KE13A |
SMA6J10CA-TR | STMicroelectronics | $0.2562 | 600 W TVS in SMA | SMA6J10A-TR vs SMA6J10CA-TR |
P6SMB13CA-E3/52 | Vishay Intertechnologies | $0.0855 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J10A-TR vs P6SMB13CA-E3/52 |
The recommended PCB footprint for the SMA6J10A-TR is a standard SOT23 package footprint with a minimum pad size of 0.8mm x 0.8mm and a thermal pad size of 2.5mm x 2.5mm.
To ensure reliable operation of the SMA6J10A-TR in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
The maximum allowable voltage transient for the SMA6J10A-TR is 26V, as specified in the datasheet. Exceeding this voltage may cause damage to the device.
Yes, the SMA6J10A-TR is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it is recommended to consult with STMicroelectronics or a qualified engineer to ensure that the device meets the specific requirements of the application.
To prevent damage, it is recommended to store the SMA6J10A-TR in its original packaging or in a similar anti-static package, and to handle the device by the body rather than the leads to prevent electrostatic discharge.