-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 4000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1135
|
Newark | Diode, Tvs, 4Kw, 20V, Unidir, Do-221Ac, Full Reel, Product Range:Transzorb Esmp Sma6F Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:36.8V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMA6F20A-M3/6A RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1850 | Buy Now |
DISTI #
93T1134
|
Newark | Diode, Tvs, 4Kw, 20V, Unidirectional, Do-221Ac, Product Range:Transzorb Esmp Sma6F Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:36.8V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMA6F20A-M3/6A RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 | Buy Now |
DISTI #
SMA6F20A-M3/6A
|
Avnet Americas | 600W,20V 5%,UNIDIR, SlimSMA TVS - Tape and Reel (Alt: SMA6F20A-M3/6A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 | Buy Now |
DISTI #
78-SMA6F20A-M3/6A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 20V 5% Uni Low Profile RoHS: Compliant | 2750 |
|
$0.1350 / $0.4100 | Buy Now |
DISTI #
V72:2272_18783990
|
Arrow Electronics | Diode TVS Single Uni-Dir 20V 600W 2-Pin SlimSMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1642 Container: Cut Strips | Americas - 2 |
|
$0.0246 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
DISTI #
SMA6F20A-M3/6A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 20V 5% Uni Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1320 | Buy Now |
DISTI #
C1S803605095891
|
Chip1Stop | Diode TVS Single Uni-Dir 20V 4KW 2-Pin SlimSMA T/R RoHS: Compliant pbFree: Yes | 2 |
|
$0.0249 | Buy Now |
DISTI #
SMA6F20A-M3/6A
|
EBV Elektronik | Diode TVS Single Uni-Dir 20V 4KW 2-Pin SlimSMA T/R (Alt: SMA6F20A-M3/6A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6F20A-M3/6A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6F20A-M3/6A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 4000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 36.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |