There are no models available for this part yet.
Overview of SMA6F18AH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA6F18AH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SMA6F18AHCT-ND
|
DigiKey | 600W, 21.15V, 5%, UNIDIRECTIONAL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 / $0.4700 | Buy Now | |
DISTI #
SMA6F18AH
|
Avnet Americas | Diode TVS Single Uni-Directional 18V 600W 2-Pin Thin SMA T/R - Tape and Reel (Alt: SMA6F18AH) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1120 | Buy Now | |
DISTI #
821-SMA6F18AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 21.2V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1010 / $0.1060 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 16 Weeks | 0 |
|
$0.1039 | Buy Now |
CAD Models for SMA6F18AH by Taiwan Semiconductor
Part Data Attributes for SMA6F18AH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|