Part Details for SMA6F18A-M3/6A by Vishay Semiconductors
Overview of SMA6F18A-M3/6A by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6F18A-M3/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA6F18A-M3/6AGICT-ND
|
DigiKey | TVS DIODE 18VWM 33.2VC DO221AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1165 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1981 Partner Stock |
|
$0.1270 / $0.1518 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 4000W, 18V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-221AC | 2640 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for SMA6F18A-M3/6A
SMA6F18A-M3/6A CAD Models
SMA6F18A-M3/6A Part Data Attributes
|
SMA6F18A-M3/6A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMA6F18A-M3/6A
Vishay Semiconductors
Trans Voltage Suppressor Diode, 4000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |