Part Details for SMA6F170AY by STMicroelectronics
Overview of SMA6F170AY by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SMA6F170AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3420
|
Newark | Protection |Stmicroelectronics SMA6F170AY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMA6F170AY
|
Avnet Americas | TVS Diode Uni-Directional 170V 600W 2-Pin DO-221AC Automotive Surface Mount T/R - Tape and Reel (Alt: SMA6F170AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 600 W, 170 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2200 / $0.4700 | Buy Now |
DISTI #
SMA6F170AY
|
Avnet Americas | TVS Diode Uni-Directional 170V 600W 2-Pin DO-221AC Automotive Surface Mount T/R - Tape and Reel (Alt: SMA6F170AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for SMA6F170AY
SMA6F170AY CAD Models
SMA6F170AY Part Data Attributes:
|
SMA6F170AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F170AY
STMicroelectronics
Automotive 600 W, 170 V TVS in SMA Flat
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |