Part Details for SMA6F170A by STMicroelectronics
Overview of SMA6F170A by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SMA6F170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3419
|
Newark | Protection |Stmicroelectronics SMA6F170A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SMA6F170ATR-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMAFLAT Lead time: 54 Weeks Container: Tape & Reel (TR) |
9900 In Stock |
|
Buy Now | |
DISTI #
SMA6F170A
|
Avnet Americas | TVS Diode Uni-Directional 170V 600W 2-Pin DO-221AC Surface Mount T/R - Tape and Reel (Alt: SMA6F170A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 600 W, 170 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9997 |
|
$0.2100 / $0.4900 | Buy Now |
DISTI #
SMA6F170A
|
Avnet Americas | TVS Diode Uni-Directional 170V 600W 2-Pin DO-221AC Surface Mount T/R - Tape and Reel (Alt: SMA6F170A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMA6F170A
|
Avnet Silica | TVS Diode Uni-Directional 170V 600W 2-Pin DO-221AC Surface Mount T/R (Alt: SMA6F170A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Silica - 20000 |
|
Buy Now |
Part Details for SMA6F170A
SMA6F170A CAD Models
SMA6F170A Part Data Attributes:
|
SMA6F170A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F170A
STMicroelectronics
600 W, 170 V TVS in SMA Flat
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |