Part Details for SMA6F154AY by STMicroelectronics
Overview of SMA6F154AY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6F154AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3418
|
Newark | Protection |Stmicroelectronics SMA6F154AY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SMA6F154AYCT-ND
|
DigiKey | TVS DIODE 154VWM 246VC SMAFLAT Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2168 In Stock |
|
$0.1350 / $0.4800 | Buy Now |
DISTI #
SMA6F154AY
|
Avnet Americas | TVS Diode Uni-Directional 154V 600W 2-Pin DO-221AC Automotive Surface Mount T/R - Tape and Reel (Alt: SMA6F154AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 600 W, 154 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9830 |
|
$0.2200 / $0.4700 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE | 15 |
|
$0.3000 | Buy Now |
Part Details for SMA6F154AY
SMA6F154AY CAD Models
SMA6F154AY Part Data Attributes:
|
SMA6F154AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F154AY
STMicroelectronics
Automotive 600 W, 154 V TVS in SMA Flat
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |