Part Details for SMA6823MPLF2451 by Allegro MicroSystems LLC
Overview of SMA6823MPLF2451 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA6823MPLF2451
SMA6823MPLF2451 CAD Models
SMA6823MPLF2451 Part Data Attributes
|
SMA6823MPLF2451
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SMA6823MPLF2451
Allegro MicroSystems LLC
Brushless DC Motor Controller, 5A, ROHS COMPLIANT, SIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP24H,.08,.5 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T24 | |
JESD-609 Code | e2 | |
Length | 31.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP24H,.08,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for SMA6823MPLF2451
This table gives cross-reference parts and alternative options found for SMA6823MPLF2451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6823MPLF2451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6823MP | Brushless DC Motor Controller, 5A, ROHS COMPLIANT, SIP-24 | Allegro MicroSystems LLC | SMA6823MPLF2451 vs SMA6823MP |
SMA6823MP | Brushless DC Motor Controller, ROHS COMPLIANT, SIP-24 | Sanken Electric Co Ltd | SMA6823MPLF2451 vs SMA6823MP |