Part Details for SMA67 by TE Connectivity
Overview of SMA67 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for SMA67
SMA67 CAD Models
SMA67 Part Data Attributes
|
SMA67
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA67
TE Connectivity
IC,RF AMPLIFIER,SINGLE,MODULE,4PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.45 | |
Power Supplies | 15 V | |
Supply Current-Max | 34 mA |