Part Details for SMA6511 by Sanken Electric Co Ltd
Overview of SMA6511 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRANS 4NPN/1PNP DARL 60V 12SIP | 7000 |
|
RFQ |
Part Details for SMA6511
SMA6511 CAD Models
SMA6511 Part Data Attributes:
|
SMA6511
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA6511
Sanken Electric Co Ltd
Power Bipolar Transistor, 1.5A I(C), 115V V(BR)CEO, 5-Element, NPN and PNP, Silicon, Plastic/Epoxy, 12 Pin, SMA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SMA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.037 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 115 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSIP-T12 | |
Number of Elements | 5 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMA6511
This table gives cross-reference parts and alternative options found for SMA6511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6511 | Power Bipolar Transistor, 1.5A I(C), 115V V(BR)CEO, 5-Element, NPN and PNP, Silicon, Plastic/Epoxy, 12 Pin, SMA, 12 PIN | Allegro MicroSystems LLC | SMA6511 vs SMA6511 |