Datasheets
SMA5J9.0CA-M3/61 by:

Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,

Part Details for SMA5J9.0CA-M3/61 by Vishay Intertechnologies

Overview of SMA5J9.0CA-M3/61 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SMA5J9.0CA-M3/61

Part # Distributor Description Stock Price Buy
DISTI # 53T2327
Newark 500W,9.0V 5%,bidir, sma Tvs |Vishay SMA5J9.0CA-M3/61 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2070
  • 10,000 $0.1910
  • 20,000 $0.1780
  • 30,000 $0.1660
  • 50,000 $0.1590
$0.1590 / $0.2070 Buy Now
DISTI # SMA5J9.0CA-M3/61
Avnet Americas 500W,9.0V 5%,BIDIR,SMA TVS (Alt: SMA5J9.0CA-M3/61) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days 0
  • 5,400 $0.1437
$0.1437 Buy Now
DISTI # 78-SMA5J9.0CAM361
Mouser Electronics ESD Protection Diodes / TVS Diodes 500W,9.0V 5%,BIDIR,SMA TVS RoHS: Compliant 0
  • 5,400 $0.1570
  • 25,200 $0.1530
$0.1530 / $0.1570 Order Now
DISTI # SMA5J9.0CA-M3/61
TTI ESD Protection Diodes / TVS Diodes 500W,9.0V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Reel Americas - 0
  • 5,400 $0.1590
  • 9,000 $0.1560
  • 14,400 $0.1530
  • 25,200 $0.1500
$0.1500 / $0.1590 Buy Now

Part Details for SMA5J9.0CA-M3/61

SMA5J9.0CA-M3/61 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMA5J9.0CA-M3/61 Part Data Attributes

SMA5J9.0CA-M3/61 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMA5J9.0CA-M3/61 Vishay Intertechnologies Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 15 Weeks
Breakdown Voltage-Max 11.1 V
Breakdown Voltage-Min 10 V
Breakdown Voltage-Nom 10.55 V
Clamping Voltage-Max 15.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 9 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMA5J9.0CA-M3/61

This table gives cross-reference parts and alternative options found for SMA5J9.0CA-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5J9.0CA-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMA5J9.0CA-M3/5A Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA5J9.0CA-M3/61 vs SMA5J9.0CA-M3/5A
SMA5J9.0CA-M3/61 DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA5J9.0CA-M3/61 vs SMA5J9.0CA-M3/61
Part Number Description Manufacturer Compare
SMA5J9.0CA-M3/61 DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA5J9.0CA-M3/61 vs SMA5J9.0CA-M3/61
SMA5J9.0CA-M3/5A Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA5J9.0CA-M3/61 vs SMA5J9.0CA-M3/5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA5J9.0CA-M3/61 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA5J9.0CA-M3/61 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMA5J9.0CA-M3/61 would you like to use for your alert(s)?
  • Please alert me when SMA5J9.0CA-M3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA5J9.0CA-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA5J9.0CA-M3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA5J9.0CA-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA5J9.0CA-M3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA5J9.0CA-M3/61 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: