Part Details for SMA55 by TE Connectivity
Overview of SMA55 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SMA55
SMA55 CAD Models
SMA55 Part Data Attributes:
|
SMA55
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA55
TE Connectivity
10MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SURFACE MOUNT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for SMA55
This table gives cross-reference parts and alternative options found for SMA55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA550FH | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | SMA55 vs PA550FH |
TM6555 | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | SMA55 vs TM6555 |
PA550MH | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | SMA55 vs PA550MH |
CA55 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | SMA55 vs CA55 |
PA550 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | SMA55 vs PA550 |
A55 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN | MACOM | SMA55 vs A55 |
TM6555 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | SMA55 vs TM6555 |