-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Male-Female, Jack-plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA5072A2-3GT50G-5
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA, Jack, Right Angle Adapter, 50 ohm - Bulk (Alt: SMA5072A2-3GT50G-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
23M7337
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA, Jack, Right Angle Adapter, 50 ohm - Bulk (Alt: 23M7337) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 133 Partner Stock |
|
$6.9200 / $8.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA5072A2-3GT50G-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SMA5072A2-3GT50G-50
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Male-Female, Jack-plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS-BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.05 |
This table gives cross-reference parts and alternative options found for SMA5072A2-3GT50G-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5072A2-3GT50G-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF2994-6020 | RF Connector Adapter, SMA-SMA, Jack-plug, | Amphenol SV Microwave | SMA5072A2-3GT50G-50 vs SF2994-6020 |