Part Details for SMA4F85A by STMicroelectronics
Overview of SMA4F85A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4F85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SMA4F85ACT-ND
|
DigiKey | TVS DIODE 85VWM 137VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9798 In Stock |
|
$0.0907 / $0.4200 | Buy Now |
|
STMicroelectronics | 400 W, 85 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1800 / $0.4200 | Buy Now |
Part Details for SMA4F85A
SMA4F85A CAD Models
SMA4F85A Part Data Attributes
|
SMA4F85A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F85A
STMicroelectronics
400 W, 85 V TVS in SMA Flat
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-05-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |