Part Details for SMA4F30AY by STMicroelectronics
Overview of SMA4F30AY by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SMA4F30AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18430-1-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7790 In Stock |
|
$0.1128 / $0.6600 | Buy Now |
DISTI #
V72:2272_23061452
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 400W Automotive AEC-Q101 2-Pin SMA flat T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1905 Container: Cut Strips | Americas - 7844 |
|
$0.0162 / $0.0384 | Buy Now |
|
STMicroelectronics | Automotive 400 W, 30 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9104 |
|
$0.1100 / $0.2400 | Buy Now |
DISTI #
32410131
|
Verical | Diode TVS Single Uni-Dir 30V 400W Automotive AEC-Q101 2-Pin SMA flat T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1905 | Americas - 7844 |
|
$0.0162 / $0.0175 | Buy Now |
Part Details for SMA4F30AY
SMA4F30AY CAD Models
SMA4F30AY Part Data Attributes
|
SMA4F30AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F30AY
STMicroelectronics
Automotive 400 W, 30 V TVS in SMA Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 60 |