Part Details for SMA4F170AY by STMicroelectronics
Overview of SMA4F170AY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4F170AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3406
|
Newark | Protection |Stmicroelectronics SMA4F170AY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SMA4F170AYCT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9766 In Stock |
|
$0.1466 / $0.4600 | Buy Now |
DISTI #
SMA4F170AY
|
Avnet Americas | TVS Diode Uni-Directional 170V 400W 2-Pin DO-221AC Automotive Surface Mount T/R - Tape and Reel (Alt: SMA4F170AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 400 W, 170 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9470 |
|
$0.2200 / $0.4400 | Buy Now |
DISTI #
SMA4F170AY
|
Avnet Americas | TVS Diode Uni-Directional 170V 400W 2-Pin DO-221AC Automotive Surface Mount T/R - Tape and Reel (Alt: SMA4F170AY) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for SMA4F170AY
SMA4F170AY CAD Models
SMA4F170AY Part Data Attributes:
|
SMA4F170AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F170AY
STMicroelectronics
Automotive 400 W, 170 V TVS in SMA Flat
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 60 |