Part Details for SMA4306-TL-H by onsemi
Overview of SMA4306-TL-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4306-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2156
|
Newark | Sma4306 - Sine Output Oscillator |Onsemi SMA4306-TL-H Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
|
Rochester Electronics | SMA4306 - Sine Output Oscillator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 419526 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for SMA4306-TL-H
SMA4306-TL-H CAD Models
SMA4306-TL-H Part Data Attributes:
|
SMA4306-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMA4306-TL-H
onsemi
MMIC, Oscillator, 5 V, 6.4 dBm @ 400 MHz, SC-88 / MCP6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 6 | |
Manufacturer Package Code | 463AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e6 | |
Operating Frequency-Nom | 400 MHz | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.321 V | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |