Part Details for SMA4036 by Sanken Electric Co Ltd
Overview of SMA4036 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SMA4036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA4036-ND
|
DigiKey | TRANS 6NPN DARL 120V 2A 15SIP Min Qty: 180 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6723 | Buy Now |
Part Details for SMA4036
SMA4036 CAD Models
SMA4036 Part Data Attributes:
|
SMA4036
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA4036
Sanken Electric Co Ltd
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 15 Pin, SMA, SIP-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SMA, SIP-15 | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSIP-T15 | |
Number of Elements | 6 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |