Part Details for SMA4033 LF1002 by Sanken Electric Co Ltd
Overview of SMA4033 LF1002 by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4033 LF1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54685813
|
Verical | Trans Darlington NPN 100V 2A 4000mW 12-Pin SIP Min Qty: 25 Package Multiple: 1 | Americas - 1463 |
|
$1.1250 / $1.2500 | Buy Now |
DISTI #
C1S721000033095
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Bulk | 1463 |
|
$0.9000 / $1.0800 | Buy Now |