Part Details for SMA301LR G/W by American Opto Plus LED Corp
Overview of SMA301LR G/W by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SMA301LR G/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-SMA301LRG/WTR-ND
|
DigiKey | 0.3" SGL SMD DISPLAY - S-RED Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30 In Stock |
|
$0.7360 / $1.8400 | Buy Now |
|
NAC | 0.30in. Single Digit Display, Color: Super Bright Red, Wavelength or CIE: 650nm AlInGaP, Intensity: 2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8490 / $1.3800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ |